
Single color green LED emitter, T-1 3/4 (5mm) diffused lens style with a round, domed shape. Features a 2.1V forward voltage, 10mA rated current, and 25mA forward current. Offers a luminous intensity of 10mcd and a 65° viewing angle. Operates between -20°C and 85°C, with wire lead termination and snap-in front mounting. RoHS compliant and lead-free.
Dialight 559-2201-007F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 10mA |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2201-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
