Dialight 559-2201-811 technical specifications.
| Current | 25mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire Wrap |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-2201-811 to view detailed technical specifications.
No datasheet is available for this part.