
Single color yellow LED emitter, featuring a 5mm diffused, round, domed lens. Operates with a 20mA forward current and a 2.1V forward voltage. Delivers a luminous intensity of 29mcd with a 50° viewing angle and a 585nm wavelength. This lead-free, RoHS compliant component is designed for snap-in mounting and operates within a temperature range of -20°C to 85°C.
Dialight 559-2301-001F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| DC Rated Voltage | 3V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2301-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.