Dialight 559-2301-003 technical specifications.
| Color | Yellow |
| Depth | 7.41mm |
| Forward Current | 20mA |
| Length | 7.41mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-2301-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.