
Single color LED emitter, yellow illumination, featuring a diffused, round, domed T-1 3/4 (5mm) lens. This component operates with a 2.1V forward voltage and a 20mA forward current, delivering a luminous intensity of 29mcd at a 585nm wavelength. Designed for snap-in mounting with wire lead termination, it offers a 50° viewing angle and operates within a temperature range of -20°C to 85°C. The plastic package is RoHS compliant.
Dialight 559-2301-003F technical specifications.
| Color | Yellow |
| Depth | 7.41mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 7.41mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2301-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
