Single Color LED Emitter, Yellow, diffused, T-1 3/4 (5mm) lens. Features 2.1V forward voltage, 20mA forward current, and 6.3mcd luminous intensity. Operates between -20°C and 85°C with a 50° viewing angle. Wavelength is 585nm. Radial package with wire leads, suitable for snap-in panel mounting. RoHS compliant.
Dialight 559-2301-007F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 6.35mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Length | 12.7mm |
| Length | 6.35mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| DC Rated Voltage | 3V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2301-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
