Dialight 559-2301-822 technical specifications.
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-2301-822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.