Dialight 559-2501-003F technical specifications.
| Color | Orange |
| Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2501-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.