
Dual color LED emitter featuring red and green illumination. This T-1 3/4, 5mm standard LED offers a diffused, round, domed lens style with a 60° viewing angle. It operates with a forward current of 20mA, a typical current of 40mA, and a voltage of 1.8V, producing a luminous intensity of 90mcd at a 565nm wavelength. Designed for snap-in mounting with wire lead termination, this lead-free and RoHS compliant component is suitable for operation between -20°C and 85°C.
Dialight 559-3001-003F technical specifications.
| Color | Green, Red |
| Current | 40mA |
| Depth | 7.41mm |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.41mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3001-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.