Dialight 559-3001-007 technical specifications.
| Color | Green, Red |
| Current Rating | 20mA |
| Depth | 7.41mm |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colorless |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-3001-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.