
Dual color LED emitter featuring red and green illumination. This T-1 3/4, 5mm standard LED offers a diffused, domed lens style with a 60° viewing angle. It operates with a forward current of 20mA and a typical forward voltage of 1.8V, with a DC rated voltage of 2.1V. The component is lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Dialight 559-3001-007F technical specifications.
| Approvals | UL |
| Color | Green, Red |
| Current | 40mA |
| Current Rating | 20mA |
| Depth | 7.41mm |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.41mm |
| Lens Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| DC Rated Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3001-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
