This 1.8V LED features green and red illumination colors with a dome lens style. It has a snap-in mount and is available in bulk packaging with 100 units per package. The LED is part of the 559 series.
Dialight 559-3001-806F technical specifications.
| Illumination Color | Green, Red |
| Lens Color | Green, Red |
| Lens Style | Dome |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3001-806F to view detailed technical specifications.
No datasheet is available for this part.