
The 559-3001-809F is a green and red LED with a round, domed lens. It has a luminous intensity of 90 millicandelas and operates at a voltage of 1.8 volts. The LED is capable of handling a current of 40 milliamperes. It is available in a package quantity of 100, packaged in bulk. The LED is suitable for general use.
Dialight 559-3001-809F technical specifications.
| Current | 40mA |
| Illumination Color | Green, Red |
| Lens Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 90mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3001-809F to view detailed technical specifications.
No datasheet is available for this part.