Dialight 559-3101-001 technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Leads |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-3101-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.