Dual Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm
Dialight 559-3201-001 technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Color | Green |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Leads |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-3201-001 to view detailed technical specifications.
No datasheet is available for this part.