
This dual LED emits green and yellow light with a luminous intensity of 12.6mcd. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The LED is available in a bulk packaging quantity of 100, with a snap-in mount and leads for termination.
Dialight 559-3201-001F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3201-001F to view detailed technical specifications.
No datasheet is available for this part.