Dialight 559-3201-003F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3201-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.