Dual color LED emitter, featuring yellow and green illumination. This T-1 3/4 (5mm) standard LED offers a diffused, domed lens style with a white, green, and yellow lens color. Operating at a forward current of 20mA, it provides a luminous intensity of 8.7mcd and a viewing angle of 50°. The component is lead-free, RoHS compliant, and rated for a DC voltage of 2.1V.
Dialight 559-3201-007F technical specifications.
| Approvals | UL |
| Color | Green, Yellow |
| Current | 30mA |
| Current Rating | 20mA |
| Depth | 7.41mm |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 7.41mm |
| Lens Color | White, Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Front |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3201-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.