
This LED has a luminous intensity of 12.6 millicandelas and a viewing angle of 50 degrees. It operates at a voltage of 2.1 volts and a current of 20 milliamperes. The LED is available in a package quantity of 25 and has a round, domed lens style. It is designed for panel mount applications.
Dialight 559-3201-801F technical specifications.
| Current | 20mA |
| Lens Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 12.6mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Series | 559 |
| Shape | Round |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3201-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.