Dialight 559-3501-802F technical specifications.
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lens Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3501-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.