
The Dialight 559-3501-809F is a Green/Red LED with a 5mm Round lens style and a viewing angle of 65°. It operates at a voltage of 2.1V and has a current rating of 30mA. The LED is available in bulk packaging with 100 units per package.
Dialight 559-3501-809F technical specifications.
| Current | 30mA |
| Illumination Color | Green, Red |
| Lens Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3501-809F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.