Dialight 559-3501-811 technical specifications.
| Current | 30mA |
| Illumination Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 5mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire Wrap |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-3501-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.