
Dialight 559-3501-819F technical specifications.
| Current | 30mA |
| Lens Style | Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Snap in |
| Package Quantity | 100 |
| Series | 559 |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3501-819F to view detailed technical specifications.
No datasheet is available for this part.