
Dual color LED emitter featuring two elements for red and green illumination. This T-1 3/4, 5mm standard LED offers diffused, domed lens style with a 65° viewing angle and 20mcd luminous intensity. Operating at a forward current of 10mA, it supports a voltage of 2V and has a wavelength of 565nm for green. The component is RoHS compliant, rated for -20°C to 85°C, and mounts via snap-in front termination with wire leads.
Dialight 559-3601-007F technical specifications.
| Approvals | UL |
| Color | Green, Yellow |
| Current | 10mA |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Length | 7.41mm |
| Lens Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 65° |
| Voltage | 2V |
| Voltage Rating (AC) | 6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3601-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.