
Red diffused T-1 3/4 (5mm) LED emitter with a 2.1V forward voltage and 25mA forward current. Features a round, domed, diffused lens style and a 50° viewing angle, providing 34mcd luminous intensity. This single-element LED operates from -20°C to 85°C and is RoHS compliant with wire lead termination.
Dialight 559-5101-007F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 25mA |
| Current Rating | 10mA |
| Depth | 6.35mm |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 356mm |
| Length | 6.35mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5101-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
