This red LED has a luminous intensity of 34mcd and a viewing angle of 50°. It operates at a voltage of 2.1V with a current rating of 25mA. The LED is available in a package quantity of 100 and is compliant with RoHS regulations. The lens is round and domed with a size of 5mm and a transparency of diffused.
Dialight 559-5101-023F technical specifications.
| Color | Red |
| Current | 25mA |
| Current Rating | 25mA |
| Illumination Color | Red |
| Length | 16.51mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5101-023F to view detailed technical specifications.
No datasheet is available for this part.