Green diffused T-1 3/4 (5mm) LED emitter, featuring a 50° viewing angle and 34mcd luminous intensity. Operates at a forward current of 25mA with a 2.2V forward voltage. This single-element LED has a wavelength of 563nm and a diffused lens style. It is RoHS compliant and suitable for operation between -20°C and 85°C.
Dialight 559-5201-001F technical specifications.
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Depth | 7.41mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| DC Rated Voltage | 3V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5201-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.