Dialight 559-5201-007 technical specifications.
| Color | Green |
| Current Rating | 25mA |
| Depth | 7.41mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| DC Rated Voltage | 3V |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-5201-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.