The 559-5201-017F is a green LED with a luminous intensity of 34mcd and a viewing angle of 50°. It operates within a temperature range of -55°C to 100°C and has a forward current rating of 20mA. This device is available in a bulk package with 100 units per package. The LED has a round, domed lens with a diffused transparency and a green illumination color.
Dialight 559-5201-017F technical specifications.
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5201-017F to view detailed technical specifications.
No datasheet is available for this part.