Single Color LED Emitter, Yellow, featuring a 5mm diffused, round, domed lens. This component operates with a forward current of 25mA and a forward voltage of 2.2V. It offers a luminous intensity of 34mcd and a viewing angle of 50°. The LED is designed for a wide operating temperature range from -55°C to 100°C and has a peak wavelength of 583nm. Termination is via wire wrap, with a snap-in mount.
Dialight 559-5301-001 technical specifications.
| Color | Yellow |
| Current | 25mA |
| Current Rating | 25mA |
| Depth | 7.41mm |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Length | 7.41mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Wrap |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| DC Rated Voltage | 3V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-5301-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.