
Single color yellow LED emitter, T-1 3/4 (5mm) package with a diffused, domed lens. Features a 2.2V forward voltage and 20mA forward current, delivering 34mcd luminous intensity at a 585nm wavelength. Operates across a -55°C to 100°C temperature range with a 50° viewing angle. RoHS compliant and UL approved.
Dialight 559-5301-001F technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current | 25mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 15.88mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Front |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Straight |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5301-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
