Single color LED emitter, yellow illumination, featuring a diffused, domed, round lens with a 5mm diameter. This component operates with a forward current of 25mA and a voltage rating of 2.2V, producing a luminous intensity of 34mcd at a 583nm wavelength. Designed for panel mounting with wire lead termination, it offers a 50° viewing angle and operates within a temperature range of -20°C to 85°C. The LED is housed in a plastic package and is RoHS compliant.
Dialight 559-5301-007F technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current | 25mA |
| Current Rating | 20mA |
| Depth | 7.41mm |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Length | 7.41mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5301-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.