This yellow LED features a 5mm round dome lens and a luminous intensity of 34 millicandela. It has a current rating of 25 milliamps and a voltage rating of 2.2 volts. The LED is packaged in a quantity of 100 and is compliant with RoHS regulations. It measures 16.51mm in length and has a viewing angle of 50 degrees.
Dialight 559-5301-023F technical specifications.
| Current | 25mA |
| Current Rating | 25mA |
| Illumination Color | Yellow |
| Length | 16.51mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5301-023F to view detailed technical specifications.
No datasheet is available for this part.