Dialight 559-5301-808F technical specifications.
| Current | 25mA |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Series | 559 |
| Shape | Round |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5301-808F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.