Dialight 559-5601-802 technical specifications.
| Current | 30mA |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire |
| Viewing Angle | 24° |
| Voltage | 2.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-5601-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.