This yellow LED has a luminous intensity of 140mcd and a round, domed lens with a size of 5mm. It operates at a voltage of 2.1V and has a current rating of 20mA. The LED is packaged in bulk with 100 units per package.
Dialight 559-5701-801F technical specifications.
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Viewing Angle | 24° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5701-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.