Dialight 559-5901-023F technical specifications.
| Current | 50mA |
| Current Rating | 50mA |
| Illumination Color | Yellow |
| Length | 16.51mm |
| Lens Color | Yellow, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 3100mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 15° |
| Voltage | 2V |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5901-023F to view detailed technical specifications.
No datasheet is available for this part.