Dialight 559-6001-003F technical specifications.
| Color | Blue |
| Current | 30mA |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6001-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.