Single color blue LED emitter, 5mm diameter, water clear lens with a round, domed, diffused style. Features a 30mA forward current, 3.6V forward voltage, and 650mcd luminous intensity at a 470nm wavelength. Operates within a -30°C to 80°C temperature range and offers a 30° viewing angle. Mounts via snap-in with wire lead termination.
Dialight 559-6001-007 technical specifications.
| Color | Blue |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 5.33mm |
| Illumination Color | Blue |
| Length | 371mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 3.6V |
| DC Rated Voltage | 4V |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-6001-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.