Single Color LED Emitter, Red illumination, 5mm lens size, T-1 3/4 package. Features a 1.9V forward voltage, 20mA rated current, and 50mA forward current. Offers 2100mcd luminous intensity with a 15° viewing angle and 635nm wavelength. Water clear, diffused, domed lens style with wire lead termination. RoHS compliant, UL approved, with an operating temperature range of -30°C to 85°C.
Dialight 559-6101-007F technical specifications.
Download the complete datasheet for Dialight 559-6101-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.