Dialight 559-6201-001 technical specifications.
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 2200mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Leads |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-6201-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.