Single Color LED emitter, green illumination, featuring a 5mm diameter, round, domed, diffused, colorless lens. Delivers 2200mcd luminous intensity with a 30° viewing angle. Operates at a forward current of 30mA and a voltage of 3.5V. Designed for snap-in mounting with wire lead termination, suitable for operating temperatures from -30°C to 80°C.
Dialight 559-6201-007 technical specifications.
| Color | Green |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 7.14mm |
| Illumination Color | Green |
| Length | 371mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 3.5V |
| DC Rated Voltage | 4V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-6201-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.