
This 5mm colorless LED has a luminous intensity of 5000mcd and a viewing angle of 30°. It operates at a voltage of 3.5V and is available in a package quantity of 100. The LED is part of the 559 series.
Dialight 559-6201-805F technical specifications.
| Current | 30mA |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5000mcd |
| Package Quantity | 100 |
| Series | 559 |
| Viewing Angle | 30° |
| Voltage | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-6201-805F to view detailed technical specifications.
No datasheet is available for this part.