Dialight 559-6301-007 technical specifications.
| Forward Current | 45mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 1300mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 15° |
| Wavelength | 605nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-6301-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.