Dialight 559-6301-027F technical specifications.
| Color | Orange |
| Current | 50mA |
| Current Rating | 50mA |
| Illumination Color | Orange |
| Length | 16.51mm |
| Lens Color | Orange, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 15° |
| Voltage | 1.9V |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6301-027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.