Dialight 559-6401-001F technical specifications.
| Color | White |
| Current | 30mA |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | White |
| Lens Color | White, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Viewing Angle | 50° |
| Voltage | 3.5V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6401-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.