Dialight 559-6401-007 technical specifications.
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 5.33mm |
| Illumination Color | White |
| Length | 371mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 3.5V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-6401-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
