Single color LED emitter, white illumination, featuring a 5mm T-1 3/4 package with a domed, diffused, water clear lens. Operates with a 3.5V forward voltage and 30mA forward current, delivering 600mcd luminous intensity with a 45° viewing angle. This lead-free, RoHS compliant component is rated for -30°C to 85°C operating temperatures and is suitable for panel mounting with wire lead termination.
Dialight 559-6401-007F technical specifications.
| Approvals | UL |
| Color | White |
| Current | 30mA |
| Current Rating | 20mA |
| Depth | 7.41mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7.41mm |
| Lens Color | Colorless, White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 3.5V |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6401-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.