Dialight 559-6401-027F technical specifications.
| Color | White |
| Current | 30mA |
| Current Rating | 30mA |
| Illumination Color | White |
| Length | 16.51mm |
| Lens Color | White, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Life (Hours) | 100Hour |
| Luminous Intensity | 2500mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 3.5V |
| Voltage Rating | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6401-027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.