Dialight 559-6401-801F technical specifications.
| Current | 30mA |
| Illumination Color | White |
| Lens Color | White, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Viewing Angle | 50° |
| Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6401-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.